
* Images are for reference only
MAL216254683E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216254683E3
- JLCPCB Part #
- C1613931
- Package
- Plugin
- Description
- -40℃~+105℃ 10V 18mΩ 40mm 5000hrs@105℃ 68000uF 7.64A@100Hz ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9188
200+
$6.9345
500+
$6.6910
1000+
$6.5708
Welcome back, may I help you?