
383LX182M400N102
- Manufacturer
- MFR.Part #
- 383LX182M400N102
- JLCPCB Part #
- C3723846
- Package
- Plugin,D40xL105mm
- Description
- -25℃~+105℃ 105mm 1800uF 3000hrs@105℃ 400V 40mm ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL105mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Diameter | 40mm |

* Images are for reference only
383LX182M400N102
Extended- Manufacturer
- MFR.Part #
- 383LX182M400N102
- JLCPCB Part #
- C3723846
- Package
- Plugin,D40xL105mm
- Description
- -25℃~+105℃ 105mm 1800uF 3000hrs@105℃ 400V 40mm ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
383LX182M400N102
Extended- Manufacturer
- MFR.Part #
- 383LX182M400N102
- JLCPCB Part #
- C3723846
- Package
- Plugin,D40xL105mm
- Description
- -25℃~+105℃ 105mm 1800uF 3000hrs@105℃ 400V 40mm ±20% 插件,D40xL105mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
383LX182M400N102 Specifications
383LX182M400N102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D40xL105mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 105mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Diameter | 40mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 383LX182M400N102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

383LX182M400N102 Documents
383LX182M400N102 datasheets or manufacturer documentation.
Datasheet: 383LX182M400N102 Datasheet (PDF)
383LX182M400N102 Schematic Symbol & PCB Footprint
The 383LX182M400N102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.