
* Images are for reference only
MAL205158472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205158472E3
- JLCPCB Part #
- C1582977
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+85℃ 12000hrs@85℃ 30mm 4.1A@100Hz 45mm 4700uF 49mΩ@100Hz 63V ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.0470
10+
$16.5486
Welcome back, may I help you?