
* Images are for reference only
MAL205156472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL205156472E3
- JLCPCB Part #
- C1584036
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 12.5mm 12000hrs@85℃ 2.9A@100Hz 25V 25mm 35mm 4700uF 60mΩ@100Hz ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0947
200+
$1.5850
500+
$1.5289
1000+
$1.5017
Welcome back, may I help you?