This website requires JavaScript.
no-image

* Images are for reference only

ECO-S2WP271DA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2WP271DA
JLCPCB Part #
C6611663
Package
Plugin,D30xL45mm
Description
-25℃~+85℃ 1.78A@120Hz 10mm 270uF 3000hrs@85℃ 30mm 450V 45mm 675mΩ@120Hz ±20% Plugin,D30xL45mm Horn-Type Electrolytic Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2408
200+ $3.2880
500+ $3.1787
1000+ $3.1241

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons