This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDC2512ER101M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IDC2512ER101M
JLCPCB Part #
C2051546
Package
SMD,6.6x4.5mm
Description
1.27Ω 100uH 300mA 310mA ±20% SMD,6.6x4.5mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5171
200+ $0.2014
500+ $0.1933
1000+ $0.1901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons