
* Images are for reference only
500D478M6R3FK2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D478M6R3FK2A
- JLCPCB Part #
- C3308101
- Package
- Plugin,D12.5xL44.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 4700uF 6.3V ±20% 插件,D12.5xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4823
260+
$1.7355
520+
$1.6745
1040+
$1.6440
Welcome back, may I help you?