
* Images are for reference only
500D106M400FK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D106M400FK2
- JLCPCB Part #
- C3308440
- Package
- Plugin,D12.5xL44.5mm
- Description
- -20℃~+85℃ 10uF 2000hrs@85℃ 400V ±20% Plugin,D12.5xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 222
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5757
200+
$1.7710
500+
$1.7099
1000+
$1.6777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →