This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D108G010FK2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D108G010FK2A
JLCPCB Part #
C3308255
Package
Plugin,D12.5xL44.5mm
Description
-10%~+75% -40℃~+105℃ 1000uF 10V 12.5mm 2000hrs@105℃ 44.5mm 插件,D12.5xL44.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4745
260+ $1.7325
520+ $1.6716
1040+ $1.6411
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons