
* Images are for reference only
500D108M040FK2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D108M040FK2A
- JLCPCB Part #
- C1604145
- Package
- Plugin,D12.5xL44.5mm
- Description
- -40℃~+85℃ 1000uF 12.5mm 2000hrs@85℃ 40V 44.5mm ±20% 插件,D12.5xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 290
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2174
290+
$1.6324
580+
$1.5745
870+
$1.5472
Welcome back, may I help you?