
* Images are for reference only
TSA65R190S3
Extended
- Manufacturer
- Truesemi
- MFR.Part #
- TSA65R190S3
- JLCPCB Part #
- C20623852
- Package
- TO-3P
- Description
- -55℃~+150℃ 1 N-channel 190mΩ@10V 20A 250W 36.5nC@10V 4V 650V N-Channel TO-3P MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.6223
10+
$1.3420
30+
$1.1873
90+
$1.0133
510+
$0.9360
990+
$0.9006
Related Products
Welcome back, may I help you?