This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRV 2-1510M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 2-1510M
JLCPCB Part #
C7365539
Package
SIP,19.6x9.9mm
Description
1 1.98W 12V~18V 3.3V 600mA 79% 7kV SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.9770
200+ $19.9414
500+ $19.2760
1000+ $18.9465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons