This website requires JavaScript.
no-image

* Images are for reference only

TRV 2-0521M

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRV 2-0521M
JLCPCB Part #
C6290075
Package
SIP,19.6x9.9mm
Description
2 200mA 2W 4.5V~7V 5V 7kV 82% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.7968
200+ $19.0718
500+ $18.4334
1000+ $18.1198

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons