
* Images are for reference only
TRV 1-1223M
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRV 1-1223M
- JLCPCB Part #
- C5987580
- Package
- SIP,19.6x9.9mm
- Description
- 15V 1W 2 34mA 5kV 83% 9.6V~14.4V Short Circuit Protection、Automatic fault recovery SIP,19.6x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.1783
200+
$13.6378
500+
$13.1823
1000+
$12.9562
Related Products
Welcome back, may I help you?