CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TPP 30-115-D
TPP 30-115-D - 1
Mechanical Assembly
* Images are for reference only

TPP 30-115-D

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TPP 30-115-D
JLCPCB Part #
C6560437
Package
DIP-5
Description
-40°C ~ 85°C (derating) 1 15V 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) 2A 30 W 5-DIP module 85 ~ 264 VAC,120 ~ 370 VDC 90.5% Adjustable output, universal input CB,CE,cURus Closed Home appliances, ITE (commercial), medical Through hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
PackageDIP-5
Packaging/Housing5-DIP module
typeClosed
characteristicAdjustable output, universal input
Size/Size2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
Voltage - Input85 ~ 264 VAC,120 ~ 370 VDC
Output count1
efficiency90.5%
Power (W)30 W
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationHome appliances, ITE (commercial), medical
Installation typeThrough hole
Certification bodiesCB,CE,cURus
Current output (maximum value)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. TPP 30-115-D
TPP 30-115-D

* Images are for reference only

TPP 30-115-D

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TPP 30-115-D
JLCPCB Part #
C6560437
Package
DIP-5
Description
-40°C ~ 85°C (derating) 1 15V 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) 2A 30 W 5-DIP module 85 ~ 264 VAC,120 ~ 370 VDC 90.5% Adjustable output, universal input CB,CE,cURus Closed Home appliances, ITE (commercial), medical Through hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPP 30-115-D

* Images are for reference only

TPP 30-115-D

Mechanical Assembly
Manufacturer

TRACO POWER

MFR.Part #
TPP 30-115-D
JLCPCB Part #
C6560437
Package
DIP-5
Description
-40°C ~ 85°C (derating) 1 15V 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) 2A 30 W 5-DIP module 85 ~ 264 VAC,120 ~ 370 VDC 90.5% Adjustable output, universal input CB,CE,cURus Closed Home appliances, ITE (commercial), medical Through hole DIP-5 Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPP 30-115-D Specifications

TPP 30-115-D technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerTRACO POWER
PackageDIP-5
Packaging/Housing5-DIP module
typeClosed
characteristicAdjustable output, universal input
Size/Size2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm)
Voltage - Input85 ~ 264 VAC,120 ~ 370 VDC
Output count1
efficiency90.5%
Power (W)30 W
Voltage - Output 115V
working temperature-40°C ~ 85°C (derating)
applicationHome appliances, ITE (commercial), medical
Installation typeThrough hole
Certification bodiesCB,CE,cURus
Current output (maximum value)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPP 30-115-D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPP 30-115-D Documents

TPP 30-115-D datasheets or manufacturer documentation.

Datasheet: TPP 30-115-D Datasheet (PDF)

TPP 30-115-D Schematic Symbol & PCB Footprint

The TPP 30-115-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.