
* Images are for reference only
TRV 2-1210M
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRV 2-1210M
- JLCPCB Part #
- C7402406
- Package
- SIP,19.6x9.9mm
- Description
- 1 1.98W 3.3V 600mA 79% 7kV 9.6V~14.4V SIP,19.6x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.9598
200+
$17.5398
500+
$16.9537
1000+
$16.6655