This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 3-7211WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 3-7211WI
JLCPCB Part #
C6284005
Package
DIP,31.8x20.3mm
Description
1 3W 3kV 40V~160V 5V 600mA 80% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.3679
200+ $23.6891
500+ $22.8976
1000+ $22.5058

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons