This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 6-2413WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 6-2413WISM
JLCPCB Part #
C5981306
Package
SMD-7P,22x20.3mm
Description
1 1.5kV 15V 400mA 6W 83% 9V~36V Short Circuit Protection SMD-7P,22x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.2977
200+ $26.0545
500+ $25.1840
1000+ $24.7544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons