

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 9-DIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 90% | |
| Power (W) | 101 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 28V | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 3.6A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEP 100-2416WIR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 9-DIP Module | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, OTP, OVP, SCP, UVLO | |
| Size/Size | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| efficiency | 90% | |
| Power (W) | 101 W | |
| Voltage - Isolation | 2.25 kV | |
| Voltage - Output 1 | 28V | |
| working temperature | -40°C ~ 75°C (Derating Applies) | |
| application | ITE (commercial), railway | |
| Installation type | Through hole | |
| Current output (maximum value) | 3.6A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEP 100-2416WIR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEP 100-2416WIR datasheets or manufacturer documentation.
Datasheet: TEP 100-2416WIR Datasheet (PDF)
The TEP 100-2416WIR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.