This website requires JavaScript.
no-image

* Images are for reference only

THL 3-2413WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 3-2413WISM
JLCPCB Part #
C6283885
Package
SMD-7P,24x13.7mm
Description
1 1.5kV 15V 200mA 3W 80% 9V~36V Short Circuit Protection、Automatic fault recovery SMD-7P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.0827
200+ $24.3736
500+ $23.5583
1000+ $23.1563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons