This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISX0648S12

Extended
Manufacturer
XP Power
MFR.Part #
ISX0648S12
JLCPCB Part #
C6280551
Package
SMD-7P,22x20.3mm
Description
1 1.5kV 12V 18V~75V 500mA 6W 83% Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery SMD-7P,22x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.5596
200+ $25.7604
500+ $24.8998
1000+ $24.4735
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons