This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 6-2415WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 6-2415WISM
JLCPCB Part #
C7400302
Package
SMD-7P,22x20.3mm
Description
1 24V 250mA 83% 9V~36V SMD-7P,22x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $64.9101
200+ $25.8998
500+ $25.0345
1000+ $24.6074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons