This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TIM 3.5-0919SM

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TIM 3.5-0919SM
JLCPCB Part #
C6553190
Package
-
Description
-40°C to 90°C (derated) 0.96" Length x 0.57" Width x 0.41" Height (24.3mm x 14.4mm x 10.5mm) 1 12V 16-SMD module, 7 leads 3.5 W 389mA 4.5V 5 kV 78% 9V Isolation module Medical type Remote On/Off, OVP, SCP Surface Mount - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.6974

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons