
* Images are for reference only
MEX224K275A37
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEX224K275A37
- JLCPCB Part #
- C192274
- Package
- Plugin,P=15mm
- Description
- 220nF 275V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
50+
$0.0722
150+
$0.0642
500+
$0.0580
2500+
$0.0530
5000+
$0.0506
10000+
$0.0501
20000+
$0.0498
Related Products
Welcome back, may I help you?