
* Images are for reference only
MEY332K275A02
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEY332K275A02
- JLCPCB Part #
- C9065
- Package
- Plugin,P=22.5mm
- Description
- 275V 3.3nF Y2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1707
50+
$0.1366
150+
$0.1220
1500+
$0.1038
3000+
$0.0957
4500+
$0.0907
10500+
$0.0898
19500+
$0.0891
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?