
* Images are for reference only
PMPR103J630D01
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- PMPR103J630D01
- JLCPCB Part #
- C83127
- Package
- Plugin,P=10mm
- Description
- -40℃~+85℃ 10nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
100+
$0.0654
300+
$0.0582
1000+
$0.0526
5000+
$0.0482
10000+
$0.0460
20000+
$0.0455
40000+
$0.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?