
* Images are for reference only
MEX104K275A41
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEX104K275A41
- JLCPCB Part #
- C8971
- Package
- Plugin,P=10mm
- Description
- 100nF 275V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0967
50+
$0.0788
150+
$0.0700
500+
$0.0634
2500+
$0.0580
5000+
$0.0553
10000+
$0.0548
20000+
$0.0543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?