
* Images are for reference only
MEX334K275A04
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEX334K275A04
- JLCPCB Part #
- C8973
- Package
- Plugin,P=15mm
- Description
- 275V 330nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1991
50+
$0.1594
150+
$0.1423
1500+
$0.1020
3000+
$0.0925
4500+
$0.0869
10500+
$0.0856
19500+
$0.0849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?