
* Images are for reference only
MEX224K300A07
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- MEX224K300A07
- JLCPCB Part #
- C75128
- Package
- Plugin,P=15mm
- Description
- 220nF 300V X1 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2368
50+
$0.1922
150+
$0.1731
1500+
$0.1492
3000+
$0.1386
4500+
$0.1321
10500+
$0.1308
19500+
$0.1300
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?