
* Images are for reference only
PMPR224K100D01
Extended
- Manufacturer
- TENTA ELEC INDUSTRIAL
- MFR.Part #
- PMPR224K100D01
- JLCPCB Part #
- C83132
- Package
- Plugin,P=15mm
- Description
- -40℃~+85℃ 100V 220nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0693
100+
$0.0558
500+
$0.0490
1000+
$0.0440
5000+
$0.0400
10000+
$0.0379
20000+
$0.0374
40000+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?