
* Images are for reference only
RN73C1J348KBTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RN73C1J348KBTD
- JLCPCB Part #
- C2073467
- Package
- 0603
- Description
- -55℃~+155℃ 348kΩ 50V 63mW Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3872
10+
$0.3792
30+
$0.3728
100+
$0.3664
Welcome back, may I help you?