This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2-292173-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
2-292173-3
JLCPCB Part #
C591322
Package
P=2mm
Description
-40℃~+105℃ 1 125V 1x3P 2mm 3 3P 4A Black Brass Surface Mount, Right Angle Tin UL94V-0 P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $1.5424
10+ $1.2837
30+ $1.1424
100+ $0.9817
500+ $0.9094
1000+ $0.8773

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons