
* Images are for reference only
07-1-2-13
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 07-1-2-13
- JLCPCB Part #
- C6062126
- Package
- -
- Description
- -35℃~+60℃ 115V 28V Cylinder Lever SPDT Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.9786
200+
$13.5584
500+
$13.1052
1000+
$12.8818