
* Images are for reference only
TDC106J0800B323722A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- TDC106J0800B323722A
- JLCPCB Part #
- C52024290
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 10uF 800V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 412
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 412
In-stock Item Pricing
Qty Unit Price
1+
$1.5630
10+
$1.3017
30+
$1.1581
96+
$0.9952
480+
$0.9243
1152+
$0.8904
Welcome back, may I help you?