
* Images are for reference only
KN471M25030*30A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN471M25030*30A
- JLCPCB Part #
- C5246216
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 2000hrs@105℃ 250V 30mm 30mm 470uF ±20% 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 49
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.3830
10+
$1.1514
49+
$0.9858
98+
$0.8427
588+
$0.7784
882+
$0.7494
Related Products