
* Images are for reference only
KN681M50035*65A
Extended
- Manufacturer
- KFSON
- MFR.Part #
- KN681M50035*65A
- JLCPCB Part #
- C52024288
- Package
- Plugin,D35xL65mm
- Description
- -25℃~+105℃ 2000hrs@105℃ 35mm 500V 65mm 680uF ±20% 插件,D35xL65mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.8056
10+
$4.9887
36+
$4.5036
108+
$4.0138
432+
$3.7882
1008+
$3.6851
Related Products
Welcome back, may I help you?