
* Images are for reference only
C322G225MB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322G225MB0C000
- JLCPCB Part #
- C49236852
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF 400V ±20% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.7589
10+
$0.6152
30+
$0.5442
100+
$0.4731
500+
$0.4311
1000+
$0.4085
Related Products
Welcome back, may I help you?