
* Images are for reference only
RCR1010NP-181M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCR1010NP-181M
- JLCPCB Part #
- C2455467
- Package
- Plugin,D=10mm
- Description
- 1.1A 1.1A 180uH 220.2mΩ ±20% 插件,D=10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4182
200+
$0.1619
500+
$0.1563
1000+
$0.1534
Welcome back, may I help you?