
* Images are for reference only
RCH895NP-3R8M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH895NP-3R8M
- JLCPCB Part #
- C2454542
- Package
- Plugin,D=7.8mm
- Description
- 16.4mΩ 2.7A 3.8uH 4.1A ±20% 插件,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$1.0122
10+
$0.8275
30+
$0.7343
100+
$0.6427
500+
$0.5865
1000+
$0.5575
Welcome back, may I help you?