
* Images are for reference only
CLS125NP-3R0NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CLS125NP-3R0NC
- JLCPCB Part #
- C2455773
- Package
- SMD-4P,16x12.7mm
- Description
- 13.7mΩ 3uH 8.5A 8.8A ±30% SMD-4P,16x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5194
200+
$0.5879
500+
$0.5670
1000+
$0.5574
Welcome back, may I help you?