
CLS125NP-380NC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,16x12.7mm | |
| Inductance | 38uH | |
| Current - Saturation(Isat) | 2.6A | |
| Tolerance | ±30% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 115mΩ |

* Images are for reference only
CLS125NP-380NC
Extended- Manufacturer
- MFR.Part #
- CLS125NP-380NC
- JLCPCB Part #
- C2455808
- Package
- SMD-4P,16x12.7mm
- Description
- 115mΩ 2.6A 2.8A 38uH ±30% SMD-4P,16x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CLS125NP-380NC
Extended- Manufacturer
- MFR.Part #
- CLS125NP-380NC
- JLCPCB Part #
- C2455808
- Package
- SMD-4P,16x12.7mm
- Description
- 115mΩ 2.6A 2.8A 38uH ±30% SMD-4P,16x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLS125NP-380NC Specifications
CLS125NP-380NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sumida | |
| Package | SMD-4P,16x12.7mm | |
| Inductance | 38uH | |
| Current - Saturation(Isat) | 2.6A | |
| Tolerance | ±30% | |
| Current Rating | 2.8A | |
| DC Resistance(DCR) | 115mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLS125NP-380NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLS125NP-380NC Documents
CLS125NP-380NC datasheets or manufacturer documentation.
Datasheet: CLS125NP-380NC Datasheet (PDF)
CLS125NP-380NC Schematic Symbol & PCB Footprint
The CLS125NP-380NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.