This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDRH62BNP-8R0NC-B

Extended
Manufacturer
Sumida
MFR.Part #
CDRH62BNP-8R0NC-B
JLCPCB Part #
C17239987
Package
SMD,6.2x5.9mm
Description
-20%~+40% 1.15A 120mΩ 8uH SMD,6.2x5.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9749
200+ $0.3900
500+ $0.3755
1000+ $0.3690
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons