
* Images are for reference only
0420CDMCCDS-R10MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0420CDMCCDS-R10MC
- JLCPCB Part #
- C2638678
- Package
- SMD,4.4x4.2mm
- Description
- 100nH 17A 22A 3.5mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 397
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.5813
10+
$0.4702
30+
$0.4154
100+
$0.3607
500+
$0.3124
1000+
$0.2947
Related Products