* Images are for reference only
DRC-V-821K
- Manufacturer
- Signal Transformer
- MFR.Part #
- DRC-V-821K
- JLCPCB Part #
- C6602021
- Package
- Plugin,D=8.7mm
- Description
- 820uH ±10% 350mA Plugin,D=8.7mm Power Inductors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DRC-V-821K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DRC-V-821K technical specifications, attributes, and parameters.
DRC-V-821K symbol, PCB footprint from the free EasyEDA PCB design tool.
DRC-V-821K datasheets or manufacturer documentation.
Datasheet: DRC-V-821K Datasheet (PDF)
Minimum: 10
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing