
* Images are for reference only
RLH0912-101KBRL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLH0912-101KBRL
- JLCPCB Part #
- C3350174
- Package
- Plugin,D=8.7mm
- Description
- 100uH 330mΩ 660mA ±10% Plugin,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4648
200+
$0.1799
500+
$0.1736
1000+
$0.1705