
* Images are for reference only
SE8117T50HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8117T50HF
- JLCPCB Part #
- C2847493
- Package
- SOT-223
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V@(500mA) 1A 2.7mA 5V 60dB@(120Hz) 9V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2657
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 2656
In-stock Item Pricing
Qty Unit Price
1+
$0.1082
50+
$0.0869
150+
$0.0763
500+
$0.0684
2500+
$0.0552
5000+
$0.0520
Welcome back, may I help you?