
* Images are for reference only
SE8233K2-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8233K2-HF
- JLCPCB Part #
- C437588
- Package
- SOT-89-3
- Description
- -20℃~+85℃@(Ta) 1 150mA 24V 3.3V 3uA 500mV@(100mA) Fixed Positive Under Voltage Lockout、Short Circuit Protection、Thermal Shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0874
150+
$0.0758
1000+
$0.0671
2000+
$0.0602
5000+
$0.0568
Related Products