
* Images are for reference only
SE8533X2-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE8533X2-HF
- JLCPCB Part #
- C115016
- Package
- SOT-23
- Description
- -20℃~+85℃ 1 2.5uA 250mA 3.3V 300mV@(100mA) 35V 80dB Fixed Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30769
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30473
In-stock Item Pricing
Qty Unit Price
1+
$0.1800
50+
$0.1408
150+
$0.1239
500+
$0.1028
3000+
$0.0920
6000+
$0.0866
Related Products