
* Images are for reference only
SE431D-LF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE431D-LF
- JLCPCB Part #
- C115760
- Package
- SOT-23
- Description
- -40℃~+85℃@(Ta) 150uA 2.5V~18V 2.5V~18V 80mA Adjustable Parallel ±1% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0418
300+
$0.0364
3000+
$0.0323
6000+
$0.0291
9000+
$0.0275
Related Products
Welcome back, may I help you?