
* Images are for reference only
SE9027-HF
Extended
- Manufacturer
- Seaward Elec
- MFR.Part #
- SE9027-HF
- JLCPCB Part #
- C2838436
- Package
- SOT-23-6
- Description
- -20℃~+85℃ 1 4.2V 4.5V~25V 40uA 600mA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3367
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3367
In-stock Item Pricing
Qty Unit Price
1+
$0.1488
10+
$0.1301
30+
$0.1223
100+
$0.1123
500+
$0.1080
1000+
$0.1030
Related Products
Welcome back, may I help you?